RECOM Power GmbHR1S12-2405/HDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 10-Pin SMD Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC | |
| 100 | |
| Yes | |
| 1.2%/1%Vi(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 |
| Package Width | 10.7 |
| Package Length | 15.24 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

