California Eastern LaboratoriesR1LV5256ESP-5SI#B0SRAM Chip
SRAM Chip Async Single 3V/3.3V 256K-bit 32K x 8 55ns 28-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 32K | |
| 8 | |
| SDR | |
| 15 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 0.15um | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 25 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 8.4 mm |
| Package Length | 17.5 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
