RECOM Power GmbHR1D12-0509/HP-RDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -9V/9V -0.056A/0.056A 1W Medical 10-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -9|9 | |
| -0.056|0.056 | |
| 1 | |
| 3000VDC | |
| 100 | |
| Yes | |
| 1.2%/1%Vi(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 mm |
| Package Width | 10.7 mm |
| Package Length | 15.24 mm |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

