RECOM Power GmbHR1D-1205/P-RDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -5V/5V -0.1A/0.1A 1W Medical 6-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -5|5 | |
| -0.1|0.1 | |
| 1 | |
| 1000VDC | |
| 100 | |
| Yes | |
| 1.2%/1%Vi(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 mm |
| Package Width | 10.7 mm |
| Package Length | 15.24 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

