RECOM Power GmbHR1D-0512-RDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 6-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 80 | |
| -40 | |
| 100 | |
| Extended | |
| Tape and Reel | |
| 1.2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 |
| Package Width | 10.7 |
| Package Length | 15.24 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down R1D-0512-R DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

