RadiallR161771000Connector RF
Conn Type N Adapter M/F 0Hz to 11GHz 50Ohm ST Gold/Silver
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type N Adapter | |
| M/F | |
| Straight | |
| M/F | |
| Gold|Silver | |
| 0 to 11G | |
| 0.15 | |
| 1400V | |
| 50 | |
| 5000 | |
| Standard | |
| -55 | |
| 155 | |
| 34 | |
| 21 | |
| 34.4 |
This type n adapter R161771000 RF connector from Radiall will make your RF components work in sync. It has a straight body orientation. It has a male/female type gender. It has an operating frequency of 0 to 11G Hz. This rf connector has an operating temperature of -55 to 155 °C. This product is 34 mm long, 34.4 mm tall and 21 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

