RadiallR161256000Connector RF
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Panel Mount F Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type N | |
| F | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 11G | |
| 50 | |
| 5000 | |
| Standard | |
| -55 | |
| 155 | |
| 35.4 | |
| 25.4 | |
| 25.4 | |
| Panel Mount |
Ideal for any cable need, this type n R161256000 RF connector from Radiall will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in bright bronze. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 11G Hz. This rf connector has an operating temperature of -55 to 155 °C. This product is 35.4 mm long, 25.4 mm tall and 25.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

