10-25% Off
Nisshinbo Micro Devices IncR1524S080B-E2-FELinear Regulators
LDO Regulator Pos 8V 0.2A 6-Pin HSOP-J T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| R1524S080B-E2-FE | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Fixed | |
| 8 | |
| 0.2 | |
| 3.5 | |
| 36 | |
| 1.3@200mA | |
| 0.01%/V(Typ) | |
| 18mV(Typ) | |
| 3400 | |
| 37°C/W | |
| Over Current Protection|Over Temperature Protection|Short Circuit Protection | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5.02 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | HSOP-J |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
