Nisshinbo Micro Devices IncR1524N080B-TR-YELinear Regulators
LDO Regulator Pos 8V 0.2A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Fixed | |
| 8 | |
| 0.2 | |
| 3.5 | |
| 36 | |
| 1.3@200mA | |
| 0.01%/V(Typ) | |
| 18mV(Typ) | |
| 830 | |
| 150°C/W | |
| Current Foldback Protection|Current Limit | |
| -50 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

