| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Fixed | |
| 5 | |
| 0.2 | |
| 3.5 | |
| 36 | |
| 1.7@200mA | |
| 0.01%/V(Typ) | |
| 10mV(Typ) | |
| 880 | |
| 114°C/W | |
| Current Foldback Protection|Current Limit|Enable Control | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2 |
| Package Length | 1.8 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

