Nisshinbo Micro Devices IncR1517S251E-E2-FELinear Regulators
LDO Regulator Pos 2.5V 0.5A 6-Pin HSOP-J T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.5 | |
| 0.5(Min) | |
| 3.5 | |
| 36 | |
| 1@500mA | |
| 0.01%/V(Typ) | |
| 5mV | |
| 0.036 | |
| 2700 | |
| 37°C/W | |
| Current Foldback Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5.02 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | HSOP-J |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
