Nisshinbo Micro Devices IncR1517J001C-T1-FELinear Regulators
LDO Regulator Pos 2.5V to 12V 0.5A 6-Pin(5+Tab) TO-252-P2 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Adjustable | |
| 2.5 to 12 | |
| 0.5(Min) | |
| 3.5 | |
| 36 | |
| 0.01%/V(Typ) | |
| 5mV | |
| 0.036 | |
| 3800 | |
| 26°C/W | |
| 7°C/W | |
| Current Foldback Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.2 |
| Package Length | 6.6 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252-P2 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

