Nisshinbo Micro Devices IncR1501J120B-T1-FLinear Regulators
LDO Regulator Pos 12V 1A 6-Pin(5+Tab) TO-252-P2 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 12 | |
| 1(Min) | |
| 3 | |
| 24 | |
| 0.155@200mA|0.775@1A | |
| 0.05%/V(Typ) | |
| 125mV(Typ) | |
| 1900 | |
| Current Foldback Protection|Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 6.2 |
| Package Length | 6.6 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252-P2 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

