RadiallR141554000Connector RF
Conn BNC 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount RCP Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder Pot | |
| Straight | |
| F | |
| Gold | |
| 0 to 4G | |
| 0.13 | |
| 500V | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| 100 | |
| Standard | |
| -65 | |
| 165 | |
| 27 | |
| 12.7 | |
| Panel Mount |
Use the bnc R141554000 RF connector from Radiall in your radio-frequency design. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method. This product is 27 mm long and 12.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
