RadiallR141426161Connector RF

Conn BNC RCP 0Hz to 1.5GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel

Never worry about data being lost in your RF design again with this low impedance bnc R141426161 RF connector from Radiall. This connector's body is plated in nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 1.5G Hz. It uses the solder termination method. This rf connector has an operating temperature of -35 to 70 °C. This product is 12 mm long, 13 mm tall and 12 mm deep.

2,033 parts: Ships in 2 days

    Total$5.76Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 2,033 parts
      • Price: $5.7647

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.