RECOM Power GmbHR12P209DDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -9V/9V -0.111A/0.111A 2W 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -9|9 | |
| -0.111|0.111 | |
| 2 | |
| 6400VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 75(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 mm |
| Package Width | 9.8 mm |
| Package Length | 19.5 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

