RECOM Power GmbHR12P205D/PDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Step Down|Inverting | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -5|5 | |
| -0.2|0.2 | |
| 2 | |
| 6400VDC | |
| DC/DC | |
| 85 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 75(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

