Nisshinbo Micro Devices IncR1232D001D-TR-FEDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 8-Pin SON T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1910 to 2580 | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 2.6 | |
| 5.5 | |
| 2.6 to 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
