Nisshinbo Micro Devices IncR1191N090B-TR-FELinear Regulators
LDO Regulator Pos 9V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 9 | |
| 0.3(Min) | |
| 3.5 | |
| 16 | |
| 0.75@300mA|1@300mA | |
| 0.02%/V(Typ) | |
| 60mV(Typ) | |
| 420 | |
| Over Current Protection|Over Temperature Protection|Short Circuit Protection|Reverse Polarity Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

