Nisshinbo Micro Devices IncR1190S060B-E2-FELinear Regulators
LDO Regulator Pos 6V 1A 6-Pin HSOP-J T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 6 | |
| 1(Min) | |
| 3.5 | |
| 16 | |
| 0.31@200mA|1.85@1A | |
| 0.02%/V(Typ) | |
| 130mV(Typ) | |
| 1700 | |
| Current Foldback Protection|Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 5.02 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | HSOP-J |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
