Nisshinbo Micro Devices IncR1180Q331B-TR-FELinear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin SC-82AB T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 1.7 | |
| 6 | |
| 0.4@150mA | |
| 0.2%/V | |
| 40mV | |
| 380 | |
| 667°C/W | |
| Current Limit|Enable Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-82AB |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
