Nisshinbo Micro Devices IncR1154L030B-TRLinear Regulators
LDO Regulator Pos 3V 0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 24 | |
| 0.4@20mA | |
| 0.2%/V | |
| 75mV | |
| 2400 | |
| 41°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

