Nisshinbo Micro Devices IncR1154H033B-T1-FELinear Regulators
LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15(Min) | |
| 24 | |
| 0.4@20mA | |
| 0.2%/V | |
| 75mV | |
| 2600 | |
| 38°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

