RadiallR114426000Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| F | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 4G | |
| 0.06 | |
| 500V | |
| 50 | |
| 1000 | |
| 500 | |
| Reverse | |
| -65 | |
| 165 | |
| 0.54 | |
| 6.3 | |
| 6.3 | |
| 7.4 | |
| Through Hole |
Do you have coaxial cables? This smb R114426000 RF connector manufactured from Radiall is a must for you, it offers low transmission line impedance. This connector's body is plated in gold over nickel. It has a receptacle type gender. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This product is 6.3 mm long, 7.4 mm tall and 6.3 mm deep. This rf connector has an operating temperature of -65 to 165 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

