RadiallR114425000Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| F | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 4G | |
| 0.6 | |
| 500V | |
| 50 | |
| 1000 | |
| Snap-On | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 6.35 | |
| 6.35 | |
| 8.75 | |
| Through Hole |
Protect your RF cable with this smb R114425000 RF connector manufactured from Radiall, it will help get you an uninterrupted RF signal. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 40G Hz. This product is 6.35 mm long, 8.75 mm tall and 6.35 mm deep. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

