Top Searched

RadiallR114186000Connector RF

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel

Looking for low transmission line impedance for your coaxial cable connection? Than this smb R114186000 RF connector manufactured from Radiall is ideal for your needs. This connector's body is plated in gold over nickel. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 4G Hz. This product is 13.7 mm long, 15.3 mm tall and 6.35 mm deep. This rf connector has an operating temperature of -65 to 165 °C. It uses the crimp termination method.

105 parts: Ships in 2 days

    Total$10.91Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      5 weeks
      • In Stock: 105 parts
      • Price: $10.9080

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.