Nisshinbo Micro Devices IncR1111N501B-TR-FLinear Regulators
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15(Min) | |
| 2 | |
| 8 | |
| 0.26@100mA | |
| 0.2%/V | |
| 40mV | |
| 250 | |
| Current Limit|Enable Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

