| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Angle of Throw (°) | 36 |
| Number of Positions | 8 |
| Poles per Deck | 1 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 5@125VAC |
| Maximum Power Rating (VA) | 93.21@(CSA/UL) |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <10 |
| Electrical Life (Cycles) | 10000 |
| Actuator Diameter (mm) | 6.35 |
| Actuator Length (mm) | 12.7 |
| Contact Style | Shorting |
| Seal | No |
| Mounting | Panel Mount/Through Hole |
| Termination Style | PC Pins |
| Terminal Length (mm) | 7.11 |
| Number of Terminals | 10 |
| Housing Material | Nylon 6/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 95 |
| Body Length (mm) | 23.37 |
| Body Depth (mm) | 23.37 |
| Body Height (mm) | 6.99 |
| Product Length (mm) | 23.37 |
| Product Depth (mm) | 23.37 |
| Product Height (mm) | 23.63 |