RECOM Power GmbHR05C1TF05S-RDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 12-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 3 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 2500VAC | |
| DC/DC | |
| No | |
| 0.4%(Typ) | |
| 0.5%(Typ) | |
| 50.5(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.18 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 12 |
| Supplier Package | SMD Module |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

