| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 4.75 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 5.25 |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.1 |
| Output Power (W) | 0.5 |
| Minimum Isolation Voltage | 1000VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 20 to 90 |
| Switching Regulator | Yes |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Efficiency (%) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Product Weight (g) | 1.2 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 6.8 |
| Package Width | 10.7 |
| Package Length | 15.24 |
| PCB changed | 6 |
| Supplier Package | SMD |
| Pin Count | 6 |