RECOM Power GmbHR0.25S-153.3DC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 3.3V 0.076A 0.25W 5-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 3.3 | |
| 0.076 | |
| 0.25 | |
| 1000VDC | |
| DC/DC | |
| 90 | |
| Yes | |
| 20% | |
| 2% | |
| 70 | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 |
| Package Width | 10.7 |
| Package Length | 12.75 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

