RECOM Power GmbHR0.25S-0505/EDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W 8-Pin SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 1000VDC | |
| DC/DC | |
| 70 | |
| Yes | |
| 10% | |
| 1.2%(Typ) | |
| 77(Typ) | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| 1 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 |
| Package Width | 10.7 |
| Package Length | 12.75 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

