RECOM Power GmbHR0.25D12-1215DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.0083A/0.0083A 0.25W 10-Pin SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -15|15 | |
| -0.0083|0.0083 | |
| 0.25 | |
| 1000VDC | |
| DC/DC | |
| 90 | |
| Yes | |
| 10% | |
| 2% | |
| 70 | |
| -40 | |
| 100 | |
| Extended | |
| Tube | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.7 |
| Package Width | 10.7 |
| Package Length | 15.24 |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

