TE ConnectivityR-8205Temperature and Humidity Sensors
High Accuracy Temperature Sensor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 180 | |
| Package Height | 0.76 |
| Package Width | 6.6 |
| Package Length | 254 |
| PCB changed | 3 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

