RECOM Power GmbHR-78W3.3-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 6.5 | |
| 32 | |
| 3.3 | |
| 0.5 | |
| 1.65 | |
| DC/DC | |
| 380 | |
| Yes | |
| 0.6% | |
| 0.4% | |
| 88 | |
| -40 | |
| 85 | |
| 4.8 | |
| Fixed | |
| Package Height | 17.5 |
| Package Width | 8.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| 3 |
Adjust the voltage level of your devices with this R-78W3.3-0.5 DC to DC converter from RECOM.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

