| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Non-Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 8 |
| Maximum Input Voltage (V) | 42 |
| Output Voltage (V) | 5 |
| Output Current (A) | 1 |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 350(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 0.4%(Typ) |
| Line Regulation | 0.2%(Typ) |
| Efficiency (%) | 92 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 4.5 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Width | 23 |
| Package Length | 25 |
| PCB changed | 3 |
| Supplier Package | SMD Module |
| Pin Count | 3 |