RECOM Power GmbHR-78K5.0-2.0LDC to DC Converter and Switching Regulator Module
Single Output Module DC-DC 1-OUT 5V 2A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 6.5 | |
| 36 | |
| 5 | |
| 2 | |
| 10 | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 4% | |
| 0.5% | |
| 85 | |
| Positive | |
| -40 | |
| 90 | |
| Tube | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 17.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

