RECOM Power GmbHR-78HB6.5-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 9 | |
| 72 | |
| 6.5 | |
| 0.5 | |
| 3.25 | |
| DC/DC | |
| 800 | |
| Yes | |
| 0.6% | |
| 1% | |
| 84 | |
| -40 | |
| 85 | |
| Tube | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.5 |
| Package Width | 8.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down R-78HB6.5-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. By only needing an input voltage of 9 V with a maximum of 72 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 6.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6% and line regulation of 1%. This converter is 84 % efficient. Its switching regulator has a frequency of 800 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

