RECOM Power GmbHR-78HB15-0.5DC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 15V 0.5A 7.5W 3-Pin SIP Tube

Adjust the voltage level of your devices with this step down R-78HB15-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. By only needing an input voltage of 20 V with a maximum of 72 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. By operating at a load regulation of 0.6% and line regulation of 1% you can provide a constant voltage at your output. This converter is 91 % efficient. You can operate this at a switching frequency of 800 kHz. This converter has an operating temperature range of -40 °C to 85 °C.

33 parts: Ships in 2 days

    Total$14.55Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 33 parts
      • Price: $14.5498

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.