RECOM Power GmbHR-78HB12-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 0.5A 6W 3-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 17 | |
| 72 | |
| 12 | |
| 0.5 | |
| 6 | |
| DC/DC | |
| 800 | |
| Yes | |
| 0.6% | |
| 1% | |
| 89 | |
| -40 | |
| 85 | |
| Tube | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.5 |
| Package Width | 8.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down R-78HB12-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 17 V and not exceeding a voltage of 72 V. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 1% a constant current can be produced at the output of your circuit. This converter is 89 % efficient. You can operate this at a switching frequency of 800 kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

