Top Searched
RECOM Power GmbHR-78E5.0-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.5A 2.5W 3-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 7 | |
| 28 | |
| 5 | |
| 0.5 | |
| 2.5 | |
| DC/DC | |
| 570(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 92 | |
| -40 | |
| 85 | |
| Tube | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 8.5 |
| Package Length | 11.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
Adjust the voltage level of your devices with this step down R-78E5.0-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. Use this part at voltages between 7 V and 28 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 92 % efficient. Users like the load regulation of 1% and line regulation of 0.5%. You can operate this at a switching frequency of 570(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

