RECOM Power GmbHR-78E5.0-0.5 (MOQ = 1008 PIECES)DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.5A 2.5W 3-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 7 | |
| 28 | |
| 5 | |
| 0.5 | |
| 2.5 | |
| DC/DC | |
| 570(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 92 | |
| -40 | |
| 85 | |
| Tube | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 8.5 |
| Package Length | 11.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

