RECOM Power GmbHR-78E5.0-1.0DC to DC Converter and Switching Regulator Module
Through-hole DC/DC 5 V switching regulator with three pins, 2.54-mm pitch separation, maximum output current of 1 A, and typical efficiency of 91%,
The R-78E series are switching regulators, which are pin compatible with the LM78xx range and have a wide input voltage range of 7 V to 28 V. Due to the use of switching circuitry, the R-78E series are 91% efficient and require no heat sink when working at full load. The R-78E series are capable of supplying up to 1 A of current and are available in 5 V and 3.3 V output. The R-78E series of DC/DC regulators also include short circuit protection and over current protection where the short circuit protection has automatic recovery and the over current protection has a trip point of 200% maximum load. These switching regulators have an operating temperature range of the R-78E series is -40°C to +85°C and are able to handle up to 95% relative humidity. The R-78E series are also IEC/EN60950-1 + AM2 certified.
Drawings / Package
Key Features
• Pin compatible with the LM78xx range
• DC/DC regulator
• 91% maximum efficiency
• Wide input voltage range of 7 V to 28 V
• Output current of 1 A
• RoHS compliant
General Applications
• LM78xx Replacement
• Low power circuitry
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 8 | |
| 24 | |
| 28 | |
| 5 | |
| 1 | |
| 5 | |
| DC/DC | |
| 330(Typ) | |
| Yes | |
| 1.5% | |
| 1% | |
| 91(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 8.5 |
| Package Length | 11.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

