RECOM Power GmbHR-78E3.3-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 6 | |
| 28 | |
| 3.3 | |
| 0.5 | |
| 1.65 | |
| DC/DC | |
| 570(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 88 | |
| -40 | |
| 85 | |
| Tube | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 8.5 |
| Package Length | 11.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down R-78E3.3-0.5 DC to DC converter from RECOM. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 6 V and not exceeding a voltage of 28 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 88 % efficient. Maintain a constant voltage level with a load regulation of 1% and line regulation of 0.5%. This part offers a switching frequency of 570(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

