RECOM Power GmbHR-78CK3.3-0.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 3.3V 0.5A 3-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 5 | |
| 40 | |
| 3.3 | |
| 0.5 | |
| DC/DC | |
| 800(Typ) | |
| Yes | |
| 3%(Typ) | |
| 1%(Typ) | |
| 91 | |
| -40 | |
| 100 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.55 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

