RECOM Power GmbHR-78C9.0-1.0DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 9V 1A 9W 3-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 12 | |
| 42 | |
| 9 | |
| 1 | |
| 9 | |
| DC/DC | |
| 420 | |
| Yes | |
| 0.4%(Typ) | |
| 0.2%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tube | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4 |
| Package Width | 8.5 |
| Package Length | 11.6 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-78C9.0-1.0 DC to DC converter and switching regulator module. It has a voltage of 9 V. This part has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

