RECOM Power GmbHR-78B5.0-1.0LDC to DC Converter and Switching Regulator Module
Module DC-DC 32VIN 1-OUT 5V 1A 5W 3-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 6.5 | |
| 32 | |
| 34 | |
| 5 | |
| 1 | |
| 5 | |
| DC/DC | |
| 280 to 380 | |
| Yes | |
| 0.6% | |
| 0.4% | |
| 93 | |
| -40 | |
| 85 | |
| Tube | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 17.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-78B5.0-1.0L DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

