RECOM Power GmbHR-78B15-2.0DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 2A 30W 3-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 18 | |
| 24 | |
| 32 | |
| 15 | |
| 2 | |
| 30 | |
| DC/DC | |
| 460(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%(Typ) | |
| 96 | |
| -40 | |
| 70 | |
| Tube | |
| 4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.5 |
| Package Width | 8.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

