RECOM Power GmbHR-78B1.5-1.5DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.5V 1.5A 3-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.75 | |
| 18 | |
| 1.5 | |
| 1.5 | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.5 |
| Package Width | 8.5 |
| Package Length | 11.5 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

