RECOM Power GmbHR-78AA5.0-0.5SMDDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 0.5A 2.5W 10-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 6.5 | |
| 32 | |
| 5 | |
| 0.5 | |
| 2.5 | |
| DC/DC | |
| 280 to 380 | |
| Yes | |
| 1% | |
| 0.4% | |
| 94 | |
| Positive | |
| -40 | |
| 85 | |
| Tube | |
| 2.7 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.8 |
| Package Width | 9.6 |
| Package Length | 15.3 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 10 | |
| Lead Shape | Gull-wing |
Provide the ability to switch between voltages by using this step down R-78AA5.0-0.5SMD DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

